BUTTON22C-L-RD | joy-iT

Pushbutton switch, silver, illuminated  (red), 15 A/250 V, mounting Ø 22 mm, IP65/IK10, BUTTON22C-L-RD

Order No.: 12G1407
EAN: 4250236821924
MPN:
BUTTON22C-L-RD
BUTTON22C-L-RD joy-iT Pushbutton Switches Image 1
BUTTON22C-L-RD joy-iT Pushbutton Switches Image 2
BUTTON22C-L-RD joy-iT Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
10.1626 €
15 pcs.
9.7104 €
25 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, BUTTON22C-L-RD, joy-iT

This push button impresses with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range, and durability make this push button suitable for many applications. The push button has a bright LED ring (red). Due to the concave design of the surface, there are no sharp edges. The connecting cable and the socket have different colors and shapes, so confusing the variants (22A / 22B / 22C) is impossible.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
Breaking capacity 15 A/250 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IK10
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes