BUTTON22T-01 | joy-iT

Pushbutton, silver, illuminated  (blue/red), 2 A/250 V, mounting Ø 22 mm, IP65/IK10, BUTTON22T-01

Order No.: 12G1410
EAN: 4250236825106
MPN:
BUTTON22T-01
BUTTON22T-01 joy-iT Pushbutton Switches Image 1
BUTTON22T-01 joy-iT Pushbutton Switches Image 2
BUTTON22T-01 joy-iT Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
21.2653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
5 pcs.
19.4446 €
15 pcs.
18.5283 €
25 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, BUTTON22T-01, joy-iT

This pushbutton convinces you with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes and durability make this pushbutton suitable for many applications. The pushbutton has a bright LED ring, which can glow in two different colors (red & blue). This feature helps identify whether the touch switch detects a touch or is engaged. The scope of delivery includes the necessary connection cable, socket, sealing ring, and nut.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
Breaking capacity 2 A/250 V
illuminated Yes
Farbe der Beleuchtung blue/red
Printed No
Connection solder lug
Design round
Installation diameter 22 mm
Protection class IP65/IK10
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes