BUTTON22T-02 | joy-iT

Pushbutton switch, silver, illuminated  (blue/red), 2 A/250 V, mounting Ø 22 mm, IP65/IK10, BUTTON22T-02

Order No.: 12G1411
EAN: 4250236825144
MPN:
BUTTON22T-02
BUTTON22T-02 joy-iT Pushbutton Switches Image 1
BUTTON22T-02 joy-iT Pushbutton Switches Image 2
BUTTON22T-02 joy-iT Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
5 pcs.
18.5283 €
15 pcs.
17.6953 €
25 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, BUTTON22T-02, joy-iT

This latching touch pushbutton convinces with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes and durability make this pushbutton suitable for many applications. The pushbutton has a bright LED ring, which can glow in two different colors (red & blue). This feature helps identify whether the touch switch detects a touch or is engaged. The scope of delivery includes the necessary connection cable, socket, sealing ring, and nut.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silber
Farbe der Beleuchtung blau/rot
Latching switching function rastend
Breaking capacity 2 A/250 V
Protection class IP65/IK10
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes