RB-ADC01 | joy-iT
Joy-iT, RB-ADC01
Order No.: 64S4260
EAN: 4250236822006
MPN:
RB-ADC01
Unit Price (€ / pc.)
10.9956 € *
Available: 3 pcs.
Leadtime: 1 Week **
Analog digital converter, RB-ADC01, joy-iT
With the help of the RB-ADC01 you can read analog data with your Raspberry Pi. The 16-bit chip ADS1115 is an analog to digital converter that processes the analog signal to digital data and sends it via I2C bus to the Raspberry Pi. The ADC module can be easily plugged on the GPIO header. So analog sensors and other accessories can be used.
Technical specifications
Version | für alle Raspberry Pi | |
MPU interface | I²C | |
Product type | Analog-Digital-Konverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |