RB-ALUCASE+07 | joy-iT
Joy-iT, RB-ALUcase+07
Order No.: 64S4160
EAN: 4250236817941
MPN:
RB-ALUCASE+07
Unit Price (€ / pc.)
9.9008 € *
Available: 1 pcs.
Leadtime: 1 Week **
Armor case "BLOCK", RB-ALUCASE+07, joy-iT
The armor case "BLOCK" is the perfect partner when push comes to shove and when it gets really hot. The aluminum based case protects the Raspberry Pi perfectly from the top and the bottom against heat and impact. It is suitable for challenging environments.
It is built so that it does not have more space than the Raspberry Pi would need alone and that way it allows that the Raspberry Pi can be used in already existing projects.
Technical specifications
Version | Aluminium, für Raspberry Pi 3 B/3 B+ | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |