RB-ALUCASEP4+08 | joy-iT
Joy-iT, RB-AlucaseP4+08
Order No.: 64S4220
EAN: 4250236819334
MPN:
RB-ALUCASEP4+08
Unit Price (€ / pc.)
10.9004 € *
Available: 2 pcs.
Leadtime: 1 Week **
Aluminium case, RB-ALUCASEP4+08, joy-iT
This aluminium case in a precious design is very robust and protects your Raspberry Pi 4 B perfectly against outer influences. There are cut-outs for all interfaces to make them accessible. The channel milling at the top side serves as a heat sink and inside the housing the case is in direct contact with the CPU and the RAM to maximize cooling results.
Technical specifications
Version | Aluminium, für Raspberry Pi 4 B | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |