RB-CAMERA JT | joy-iT
Joy-iT, rb-camera_JT
Order No.: 64S4330
EAN: 4250236815909
MPN:
RB-CAMERA JT
Unit Price (€ / pc.)
8.9845 € *
Available: 1 pcs.
Leadtime: 1 Week **
5 MP Camera, RB-CAMERA_JT, joy-iT
This camera module is for all Raspberry models and works with the known OV5647 chip. It makes good images in 5MP quality. Moreover, you have the possibility more modules (for example lightning) via an own power supply with up to 3.3 V. Through an own bracket on the board it is possible to install the camera individually or to mount more expansions.
Technical specifications
Version | für Raspberry Pi | |
Product type | Kameramodul |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |