RB-CASEP4+03B | joy-iT

Joy-iT, RB-CaseP4+03B

Order No.: 64S4240
EAN: 4250236819532
MPN:
RB-CASEP4+03B
RB-CASEP4+03B joy-iT Single Board Computer Image 1
RB-CASEP4+03B joy-iT Single Board Computer Image 2
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9841 €

Magnetic plastic case with dual fan, RB-CASEP4+03B, joy-iT

The robust plastic housing made of acrylic convinces by modern design and technical innovation. It can be assembled in a few steps and the magnetic lock provides easy access to the GPIO pins and the Raspberry PI 4B at any time. If the Raspberry Pi is mounted inside a housing, screws on the housing often have to be laboriously removed to maintain the single-board computer. Thanks to the strong magnets in the upper, middle and lower part of this housing, screw-less mounting is possible. So the cover can be removed at any time.

The two integrated fans and the included heat sinks provide a constant cooling of the Raspberry PI 4B.

Technical specifications
Version mit Duallüfter für Raspberry Pi 4 B
Product type Gehäuse
Logistics
Country of origin CN
Customs tariff number 84733080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes