RB-MOTO3 | joy-iT

Joy-iT, RB-Moto3

Order No.: 64S4530
EAN: 4250236814759
MPN:
RB-MOTO3
RB-MOTO3 joy-iT Single Board Computer Image 1
RB-MOTO3 joy-iT Single Board Computer Image 2
Image may differ
Unit Price (€ / pc.)
29.9047 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
29.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9047 €

Motor controller, RB-MOTO3, joy-iT

The MotoPi board is an expansion board for controlling and using up to 16 PWM-controlled 5V servo motors. Its own clock on the MotoPI provides a very accurate PWM signal and also a precise positioning. The built-in capacitor additionally buffers the current. This reduces the collapse of the stress in the event of a brief additional load, which could otherwise lead to jerking. An additional capacitor can also be connected.

The integrated analog-to-digital converter offers new possibilities such as: control via a joystick. The control and programming of the motors can, as usual, continue to be operated conveniently via the Raspberry Pi.

Technical specifications
Version RB-Moto3Servo Motor Controller
Function Motorsteuerung
Product type Erweiterungsplatine
Logistics
Country of origin CN
Customs tariff number 84733020
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes