RB-MOUNT3 | joy-iT
Joy-iT, RB-Mount3
Order No.: 64S4540
EAN: 4250236821009
MPN:
RB-MOUNT3
Unit Price (€ / pc.)
6.9853 € *
Available: 2 pcs.
Leadtime: 1 Week **
Bracket , RB-MOUNT3, joy-iT
This bracket is made of high-quality metal and powder-coated in black. The construction of the bracket is designed in such a way that a variety of cases can be fixed with the help of the fixing screws. This product opens up new possibilities and applications for your case. The combination of case and bracket enables you to mount it on a DIN-Rail. Furthermore, the bracket is compatible with both VESA75 and VESA100 thanks to the enclosed VESA adapters.
Technical specifications
Version | RB-Mount3 | |
Product type | Universal Halterung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |