RB-P-RST | joy-iT

Joy-iT, extension board, reset button, for Raspberry Pi PICO, RB-P-RST

Order No.: 64S4550
EAN: 4250236826035
MPN:
RB-P-RST
RB-P-RST joy-iT Single Board Computer Image 1
RB-P-RST joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available: 1 pcs.
Total Price:
0.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8687 €

Reset button, RB-P-RST, joy-iT

The Pico Reset Button offers a direct and user-friendly solution for restarting your Raspberry Pi Pico. With our Reset Button, you no longer need to disconnect your Raspberry Pi Pico from the power source to perform a reboot. Instead, the button enables a quick reboot with just a simple push of a button. Its compact size and easy installation by soldering on just three points make it a practical tool.

The Reset Button is compatible with both the Raspberry Pi Pico and the newer Raspberry Pi Pico W and can be used regardless of the model generation. Especially for hobbyists and developers, our Pico Reset Button is a useful addition and enables even easier and more efficient handling of the Raspberry Pi Pico.

Technical specifications
Filter Property Value
Product type extension board
Version reset button
Suitable for Raspberry Pi PICO
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes