RB-P-XPLR | joy-iT
Joy-iT, RB-P-XPLR
Order No.: 64S4560
EAN: 4250236825878
MPN:
RB-P-XPLR
Unit Price (€ / pc.)
23.8952 € *
Available: 1 pcs.
Leadtime: 1 Week **
Explorer board, RB-P-XPLR, joy-iT
This Explorer Board is the easy and efficient way to develop your Raspberry Pi Pico projects. The Explorer Board has a wide range of interface connectors so you can connect your projects to a variety of modules and devices. With the integrated breadboard, you can quickly build and realize your own projects.
Thanks to the possibility to connect or disconnect all modules individually, you can use your pins, which are additionally led separately to the outside, for other projects or experiment on the integrated breadboard at any time.
Technical specifications
Version | für Raspberry Pi PICO | |
MPU interface | UART, SPI, I²C | |
Product type | Experimentierboard |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |