RB-PROTO+ | joy-iT
Joy-iT, RB-Proto+
Order No.: 64S4580
EAN: 4250236814797
MPN:
RB-PROTO+
Unit Price (€ / pc.)
11.90 € *
Available: 1 pcs.
Leadtime: 1 Week **
Prototyping circuit board, RB-PROTO+, joy-iT
With this product your own designs and projects can be implemented easily. The board is equipped with nearly all popular interfaces and also has a built-in breadboard for quick implementation of your ideas and developments. The built-in GPIO bar allow the expansion board to be easily attached and plugged onto a Raspberry Pi so it can be used immediately. The supplied screws and spacers allow the PCB to be connected directly to the Raspberry Pi. The screw terminals are already installed and facilitate the use and fast experimenting.
Technical specifications
Version | für Raspberry Pi | |
Product type | Leiterplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |