RB-RS485 | joy-iT

Joy-iT, RB-RS485

Order No.: 64S4600
EAN: 4250236809427
MPN:
RB-RS485
RB-RS485 joy-iT Single Board Computer
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2025-04-07
Leadtime: 1 Week **
Total Price:
12.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9948 €

RS485 breakout kit, RB-RS485, joy-iT

With this break out board, you can expand your Raspberry (3) A/B/ B+/ 4B with a serial RS485 interface. It translates the UART signals from GPIO14(TXD) and GPIO15 (RXD) to RS485 level and outputs them to the DB9 connector on pin 2 (A) and pin 3 (B). On the additional pin headers, it is also possible to access the GPIO signals directly. The assignment of the additional header is indicated directly on the expansion board.

Technical specifications
Version RS485
Product type Breakout-Set
Logistics
Country of origin CN
Customs tariff number 84733020
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes