RB-STROMPI3-CASE | joy-iT
Joy-iT, RB-StromPI3-Case
Order No.: 64S4620
EAN: 4250236820347
MPN:
RB-STROMPI3-CASE
Unit Price (€ / pc.)
24.8948 € *
Available: 1 pcs.
Leadtime: 1 Week **
Aluminium case, RB-STROMPI3-CASE, joy-iT
This high-quality aluminium case offers space for your Raspberry Pi incl. StromPi 3 and Battery Hat (-XL also). A removable cover above the GPIO bar keeps it easily accessible. The RB-StromPi3-PCB allows the use of the power button function. In addition, the fan can be operated with this board and optionally controlled.
Technical specifications
Version | Aluminium | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |