RB-TFT1.8-T | joy-iT
TFT display, 1.8"/4.57 cm, with touch function, 128 x 160, RB-TFT1.8-T
Order No.: 64S4660
EAN: 4250236824253
MPN:
RB-TFT1.8-T
Unit Price (€ / pc.)
10.9956 € *
Available: 2 pcs.
Leadtime: 1 Week **
Touch display, RB-TFT1.8-T, joy-iT
This mini LCD touch display fits perfectly with your Micro:bit, Raspberry Pi, or Arduino project. The TFT display has a size of 4.57 cm (1.8“) and is universally usable in your project, thanks to its SPI interface. It can display 262,000 colors and offers a maximum resolution of 128x160 pixels.
Technical specifications
Resolution | 128 x 160 | |
Version | mit Touch-Funktion | |
Viewing area (width) | 35.04 mm | |
Viewing range (height) | 28.03 mm | |
screen diagonal | 1,8"/4,57 cm | |
Shell size | 57 x 35 x 5 mm | |
Product type | TFT-Display |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |