RB-TFT1.8 | joy-iT

TFT display, 1.8"/4.57 cm, 128 x 160, RB-TFT1.8

Order No.: 64S4650
EAN: 4250236809434
MPN:
RB-TFT1.8
RB-TFT1.8 joy-iT TFT Displays
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 4 pcs.
Total Price:
9.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9841 €

1.8“ Display, RB-TFT1.8, joy-iT

This mini LCD display fits perfectly for your Micro:bit, Raspberry or Arduino project. Its 4,57cm (1.8") TFT display with SPI interface is universally usable in your project. It can show 262.00 colors and offers a maximum resolution of 125x160.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 128 x 160
screen diagonal 1.8"/4.57 cm
Viewing range (height) 28.03 mm
Viewing area (width) 35.04 mm
Shell size 56 x 34 x 5 mm
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 1 piece
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes