RB-TFT3.2-CASE | joy-iT
Joy-iT, RB-TFT3.2-case
Order No.: 64S4670
EAN: 4250236812328
MPN:
RB-TFT3.2-CASE
Unit Price (€ / pc.)
6.9853 € *
Available: 1 pcs.
Leadtime: 1 Week **
Acrylic case, RB-TFT3.2-CASE, joy-iT
This case was especially designed for the Raspberry (B+, 2B, 3B, 3B+,4) in combination with our 3.2" V2 and 3.5" Touch Display. It consists of high-quality, transparent acrylic. Different case walls are included to use the case with the Raspberry Pi 3 as well as with the Raspberry Pi 4.
Technical specifications
Version | für 3.2" PI Touch Display | |
Shell size | 92 x 67 x 37 mm | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |