RB-TFT3.2-V3 | joy-iT

TFT display, 3.2"/8.13 cm, with touch function, 320 x 240, RB-TFT3.2-V3

Order No.: 64S4680
EAN: 4250236826301
MPN:
RB-TFT3.2-V3
RB-TFT3.2-V3 joy-iT TFT Displays Image 1
RB-TFT3.2-V3 joy-iT TFT Displays Image 2
Image may differ
Unit Price (€ / pc.)
14.994 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.994 €

Touchscreen display, RB-TFT3.2-V3, joy-iT

This display, despite its compact size, ensures that your content is always presented in vibrant colors and impressive sharpness with a brilliant resolution of 320x240 pixels. A special feature of this display is its customizable LED backlight, which can be switched on or off directly via a GPIO pin on the Raspberry Pi. In addition, the display stands out with its three freely programmable buttons. You can configure these as you wish, be it for simple menu navigation, specific tasks or for quick access to certain functions. There are hardly any limits to your creativity here.

Technical specifications
Resolution 320 x 240
Version mit Touch-Funktion
screen diagonal 3,2"/8,13 cm
Shell size 85 x 60 x 20 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Product type TFT-Display
Logistics
Country of origin CN
Customs tariff number 84733020
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes