JT-UM25C | joy-iT

USB-C multimeter with BT & temp sensor, JT-UM25C

Order No.: 21K5990
EAN: 4250236817866
MPN:
JT-UM25C
JT-UM25C joy-iT USB Measuring Systems
Image may differ
Unit Price (€ / pc.)
42.7686 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.7686 €

USB measuring instrument, JT-UM25C, joy-iT

The measuring instrument supports additional functions like Quickcharge 2.0 and 3.0 as well as Apple 2.4A, 2.1A, 1A, 0.5A and Android DCP and offers an analysis through the radio interface. The area of measuremnet is up to 24 V and 5A which makes it practical for all areas of application. The integrated 1.44" LCD-display can be regulated in five levels of brightness and offers an overview of all measured values at all time. Voltage measuring range: 4-24 V, current measuring range: 0-5 A, temperature range: -10-100 °C

Technical specifications
Filter Property Value
Version USB multimeter
Logistics
Property Value
Country of origin CN
Customs tariff number 85285210
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes