BF3F-01GF-P2.0 | JST
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, BF3F-01GF-P2.0
Unit Price (€ / pc.)
0.3094 € *
Available: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2880 €
500 pcs.
0.2523 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact 0.2 to 0.5 mm², AWG 24 to AWG 20
for connectors JST J310D/J310S/J320S.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,2-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,5 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |