SEH-001T-P0.6 | JST
Receptacle, 0.05-0.33 mm², AWG 30-22, crimp connection, tin-plated, SEH-001T-P0.6
Unit Price (€ / pc.)
0.0202 € *
Available: 105,905 pcs.
Leadtime: 20 Weeks **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0202 €
10000 pcs.
0.0178 €
50000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for receptable housings, bare / EH connectors 2.5 mm series, type JST
Material: tinned phosphor bronze.
Technical attributes (type, wire cross-section, insulation diameter): SEH-001T-P0.6, 0.05 to 0.33 mm² (AWG 30 to 22), 1.0 to 1.9 mm
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 30-22 | |
Insulation diameter | 1-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | verzinnt | |
Cable cross-section | 0,05-0,33 mm² |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 9.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |