SPHD-001T-P0.5 | JST
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, SPHD-001T-P0.5
Unit Price (€ / pc.)
0.0178 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
250 pcs.
0.0178 €
300 pcs.
0.0155 €
500 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact for PHD connectors, 2.0 mm series, type JST
Rated current: 3.0 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
Material: tinned phosphor bronze.
Technical attributes (type, wire cross-section, insulation diameter): SPHD-001T-P0.5, 0.13 to 0.33 mm² (AWG 26 to 22), 1.0 to 1.5 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.13-0.33 mm² | |
AWG cross-section | AWG 26-22 | |
Contact material | phosphor bronze | |
contact surface | tin-plated | |
Insulation diameter | 1-1.5 mm | |
Contact connection | crimp connection | |
Version | receptacle |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 8,000 pieces |
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |