SPHD-002T-P0.5 | JST
Receptacle, 0.08-0.21 mm², AWG 28-24, crimp connection, tin-plated, SPHD-002T-P0.5
Unit Price (€ / pc.)
0.1012 € *
Available: 47,070 pcs.
Leadtime: 20 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0327 €
1000 pcs.
0.0177 €
5000 pcs.
0.0150 €
10000 pcs.
0.0129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, SPHD-002T-P0.5, JST
This is a 2.0 mm pitch, crimp style, dual row, wire to board connector. It is designed to meet the demand for high density and low profile connection.
Technical Data
- Voltage rating: 250 V AC/DC
- Insulation resistance: : 1.000 MΩ min.
- Withstanding voltage: 800 VAC/minute
- Applicable wire: AWG #28 to #22
- Applicable PC board thickness: 1.6 mm
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0,9-1,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | verzinnt | |
Cable cross-section | 0,08-0,21 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 8.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |