SVH-21T-P1.1 | JST
Receptacle, 0.33-0.83 mm², AWG 22-18, crimp connection, tin-plated, SVH-21T-P1.1
Unit Price (€ / pc.)
0.0524 € *
Available: 33,947 pcs.
Leadtime: 20 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
200 pcs.
0.0488 €
500 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact. for VH connectors, type JST
Rated current: 10 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1500 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
Material: tinned phosphor bronze.
Technical attributes (type, wire cross-section, insulation diameter): SVH-21T-P1.1, 0.33 to 0.83 mm² (AWG 22 to 18), 1.7 to 3.0 mm
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1,7-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | verzinnt | |
Cable cross-section | 0,33-0,83 mm² |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 4.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |