SZH-002T-P0.5 | JST

Receptacle, 0.08-0.13 mm², AWG 28-16, crimp connection, SZH-002T-P0.5

Order No.: 71F1010
EAN: 4099889661637
MPN:
SZH-002T-P0.5
Series: ZH
SZH-002T-P0.5 JST Crimp Contacts Image 1
SZH-002T-P0.5 JST Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 307,869 pcs.
Leadtime: 20 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0155 €
1000 pcs.
0.0131 €
5000 pcs.
0.0119 €
10000 pcs.
0.0109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact, SZH-002T-P0.5, JST

The SZH-002T-P0.5 is a very small ZH connector with a mounting height of 5.6 mm and a thickness of only 3.5 mm. This product includes contact retention lances on the housing that makes insertion easier, while the dimple at the center of the contact ensures reliable contact with the post.

Features

  • Compact, low profile design
  • Housing lances
  • Reliable contact construction
  • Disortion resistant construction
  • Compatible with the ZR insulation displacement connectors
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 28-16
Isolationsdurchmesser 0,8-1,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Leiterquerschnitt 0,08-0,13 mm²
Logistics
Ursprungsland KR
Zolltarifnummer 85369010
Originalverpackung Rolle mit 13.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes