WC-490 | JST
Crimping pliers for rectangular contacts, 0.032-0.08 mm², AWG 32-28, JST WC-490
Order No.: 71F1012
EAN: 4099891358815
MPN:
WC-490
Unit Price (€ / pc.)
1,035.8236 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,035.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,035.8236 €
Crimpzangen dazu.
Tabellenangaben: Typ, für Drahtquerschnitt.
Type: WC-490, 0,032 bis 0,08 mm² (AWG 32 bis 28)
Technical specifications
Crimping Range (AWG) | AWG 32-28 | |
Crimping Range (mm²) | 0,032-0,08 mm² | |
Suitable for | Rechteckige Kontakte | |
Length | 193 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |