WC-692 | JST

Crimping pliers for rectangular contacts, 0.08-0.33 mm², AWG 28-22, JST WC-692

Order No.: 71F5607
EAN: 4099891358952
MPN:
WC-692
WC-692 JST Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
985.7960 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
985.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
985.7960 €
Technical specifications
Suitable for Rechteckige Kontakte
Crimping Range (mm²) 0,08-0,33 mm²
Crimping Range (AWG) AWG 28-22
Length 225 mm
Weight 305 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes