WC-700M | JST
Crimping pliers for rectangular contacts, 0.22-0.5 mm², AWG 24-20, JST WC-700M
Order No.: 71F5606
EAN: 4099891358945
MPN:
WC-700M
Unit Price (€ / pc.)
985.7960 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Technical specifications
Suitable for | Rechteckige Kontakte | |
Crimping Range (mm²) | 0,22-0,5 mm² | |
Crimping Range (AWG) | AWG 24-20 | |
Length | 225 mm | |
Weight | 305 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |