WC-930 | JST
Crimping pliers for rectangular contacts, 0.5-1.25 mm², AWG 20-16, JST WC-930
Order No.: 71F5608
EAN: 4099891358969
MPN:
WC-930
Unit Price (€ / pc.)
535.0835 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Suitable for | Rechteckige Kontakte | |
Crimping Range (mm²) | 0,5-1,25 mm² | |
Crimping Range (AWG) | AWG 20-16 | |
Length | 225 mm | |
Weight | 305 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |