02T-JWPF-VSLE-S | JST
Plug housing, 2 pole, pitch 2 mm, straight, black, 02T-JWPF-VSLE-S
Abgekündigt
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Next delivery: 5,000 pcs. on 2025-12-22
Leadtime: 6 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof connectors, 2.0 mm, series JWPF, type JST.
With integrated sealing ring and interlock; Rated current: 3.0 A. Rated voltage: 100 V AC/DC. Contact resistance (new condition): max. 5.0 mohm. Insulation resistance: min. 800 Mohm. Test voltage: 1000 VAC (60 s). Degree of protection (IEC 60529): IP X7. Housing material: PBT, UL 94 V-0, white. Operating temperatures: –40 to +85 °C. Approbations: UL.
Connector housings, bare.
Technical attributes (type, number of poles): 02T-JWPF-VSLE-S, 2-pole
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |