04T-JWPF-VSLE-S | JST

Plug housing, 4 pole, pitch 2 mm, straight, black, 04T-JWPF-VSLE-S

Order No.: 71F5410
EAN: 4099891009311
MPN:
04T-JWPF-VSLE-S
Series: JWPF
04T-JWPF-VSLE-S JST PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 1,160 pcs.
Leadtime: 6 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water-proof connectors, 2.0 mm, series JWPF, type JST.

With integrated sealing ring and interlock; Rated current: 3.0 A. Rated voltage: 100 V AC/DC. Contact resistance (new condition): max. 5.0 mohm. Insulation resistance: min. 800 Mohm. Test voltage: 1000 VAC (60 s). Degree of protection (IEC 60529): IP X7. Housing material: PBT, UL 94 V-0, white. Operating temperatures: –40 to +85 °C. Approbations: UL.

Connector housings, bare.

Technical attributes (type, number of poles): 04T-JWPF-VSLE-S, 4-pole

Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Steckergehäuse
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 100 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes