08T-JWPF-VSLE-D | JST
Plug housing, 8 pole, pitch 2 mm, straight, white, 08T-JWPF-VSLE-D
Order No.: 71F5429
EAN: 4099891009359
MPN:
08T-JWPF-VSLE-D
Unit Price (€ / pc.)
1.7374 € *
Available: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
JWPF Connector, 08T-JWPF-VSLE-D, JST
This JWPF connector can be used for the place of which especially waterproof is required.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |