B03B-JWPF-SK-R (LF)(SN) | JST

Pin header, 3 pole, pitch 2 mm, straight, white, B03B-JWPF-SK-R (LF)(SN)

Order No.: 71F5414
EAN: 4099891009335
MPN:
B03B-JWPF-SK-R (LF)(SN)
Series: JWPF
B03B-JWPF-SK-R (LF)(SN) JST PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 648 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
100 pcs.
1.3804 €
325 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Water-proof connectors, 2.0 mm, series JWPF, type JST.

With integrated sealing ring and interlock; Rated current: 3.0 A. Rated voltage: 100 V AC/DC. Contact resistance (new condition): max. 5.0 mohm. Insulation resistance: min. 800 Mohm. Test voltage: 1000 VAC (60 s). Degree of protection (IEC 60529): IP X7. Housing material: PBT, UL 94 V-0, white. Operating temperatures: –40 to +85 °C. Approbations: UL.

PCB sockets.

With male contacts.

Technical attributes (type, number of poles): B03B-JWPF-SK-R, 3-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes