B04B-XASK-1 (LF)(SN) | JST
Pin header, 4 pole, pitch 2.5 mm, straight, natural, B04B-XASK-1 (LF)(SN)
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |