B2B-ZR (LF)(SN) | JST

Pin header, 2 pole, pitch 1.5 mm, straight, ivory, B2B-ZR (LF)(SN)

Order No.: 71F1016
EAN: 4099891008321
MPN:
B2B-ZR (LF)(SN)
Series: ZH
B2B-ZR (LF)(SN) JST PCB Connection Systems Image 1
B2B-ZR (LF)(SN) JST PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 36,221 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0678 €
200 pcs.
0.0619 €
500 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale

Steckverbinder 1,5 mm Serie ZH Typ JST.

In kompakter Bauform, zuverlässige Kontaktkonstruktion; Nennstrom: 1,0 AUC, Nennspannung: 50 V AC/DC, Spannungsfestigkeit: 500 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 20 mOhm, Isolationswiderstand: min. 500 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.

Stecksockel gerade für Leiterplatten-Montage.

Material Gehäuse: PA 66 , glasfaserverstärkt, UL 94 V-0, Farbe: natur (elfenbein), Anschlüsse: Messing, Cu-Grundierung, verzinnt. Tabellenangaben: Typ, Polzahl, Maß A, Maß B.

Type: B2B-ZR (LF)(SN), 2-polig, A 1,5 mm, B 4,5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 1.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 1
Colour ivory
Logistics
Property Value
Country of origin KR
Customs tariff number 85366990
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes