B3B-XH-A (LF)(SN) | JST
Pin header, 3 pole, pitch 2.5 mm, straight, white, B3B-XH-A (LF)(SN)
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,413.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0785 €
Steckverbinder 2,5 mm Serie XH Typ JST.
Nennstrom: 3,0 AUC, Nennspannung: 250 V AC/DC, Spannungsfestigkeit: 1000 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 10 mOhm, Isolationswiderstand: min. 1000 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.
Crimp style connectors, straight, 2.5 mm grid, series XH, type JST B.
Type: B3B-XH-A, 3-pole, 9.9 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |