B3P-VH (LF)(SN) | JST
Pin header, 3 pole, pitch 3.96 mm, straight, white, B3P-VH (LF)(SN)
Unit Price (€ / pc.)
0.2154 € *
Available: 1,904 pcs.
Leadtime: 6 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2154 €
100 pcs.
0.1892 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Headers for PCB assembly, top entry.
Rated current: 10 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1500 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
Housing material: PA 66, UL 94 V-0. Color: plain colored (white). Connections: brass, copper-undercoated, tinned.
Technical attributes (type, number of poles, dimension A, dimension B): B3P-VH (LF)(SN), 3-pole, A 7.92 mm, B 11.82 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |