B4B-PH-SM4-TB (LF)(SN) | JST
Pin header, 4 pole, pitch 2 mm, straight, ivory, B4B-PH-SM4-TB (LF)(SN)
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PH connectors, 2.0 mm series, type JST
Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
SMT type shrouded headers, top entry.
Housing material: PA 66, UL 94 V-0
Color: plain colored (white)
Connections: brass, copper-undercoated, tinned
Technical attributes (type, number of poles, dimension A, dimension B): B4B-PH-SM4-TB (LF)(SN), 4-pole, A 6.0 mm, B 11.95 mm
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | elfenbein | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |