BM04B-SRSS-TB (LF)(SN) | JST
Pin header, 4 pole, pitch 1 mm, straight, natural, BM04B-SRSS-TB (LF)(SN)
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3094 €
Stiftleisten gerade für SMD-Montage.
Material Gehäuse: PA, UL 94 V-0, Farbe: natur, Material Kontakte: Cu-Legierung, verzinnt, Material Anschlüsse: Messing, Cu-Grundierung, verzinnt.
Type: BM04B-SRSS-TB (LF)(SN), 4-polig, A 3,0 mm, B 6,0 mm
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |