F31FSS-03V-KX | JST
Socket housing, 3 pole, pitch 3.81 mm, straight, black, F31FSS-03V-KX
Unit Price (€ / pc.)
1.4518 € *
Available: 1,619 pcs.
Leadtime: 6 Weeks **
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4518 €
50 pcs.
1.2852 €
250 pcs.
1.1067 €
1000 pcs.
0.9758 €
2500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connectors, 3.81 mm, series J300, type JST.
3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.
Female connector housings, single-row, bare, series J310S, type F31FSS.
Technical attributes (type, number of poles, dimensions): F31FSS–03V–KX, 3–pole, B 16.7, C 26.62 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 10.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |