PHDR-10VS | JST
Socket housing, 10 pole, pitch 2 mm, straight, green, PHDR-10VS
Unit Price (€ / pc.)
0.1987 € *
Available: 850 pcs.
Leadtime: 20 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
50 pcs.
0.1868 €
200 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
PHD connectors, 2.0 mm series, type JST.
Rated current: 3.0 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA.
Receptacle housings, bare.
Housing material: PA 66, UL 94 V-0. Color: plain colored (white).
Technical attributes (type, dimension A, dimension B): PHDR-10VS, 10-pole, A 8.0 mm, B 11.9 mm
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |