PHR-11 | JST
Socket housing, 11 pole, pitch 2 mm, straight, natural, PHR-11
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1119 €
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 11-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |