PHR-14 | JST

Socket housing, 14 pole, pitch 2 mm, straight, natural, PHR-14

Order No.: 71F5347
EAN: 4099891008970
MPN:
PHR-14
Series: pH
PHR-14 JST PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1725 €
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin MY
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes