S6B-PH-K-S (LF)(SN) | JST
Pin header, 6 pole, pitch 2 mm, angled, gray, S6B-PH-K-S (LF)(SN)
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PH connectors, 2.0 mm series, type JST
Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
Through-hole type shrouded headers, side entry, for PCB assembly.
Housing material: PA 66, UL 94 V-0. Color: plain colored (white). Connections: brass, copper-undercoated, tinned.
Technical attributes (type, number of poles, dimension A, dimension B): S6B-PH-K-S (LF)(SN), 6-pole, A 10.0 mm, B 13.9 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |