VHR-5N | JST
Socket housing, 5 pole, pitch 3.96 mm, straight, green, VHR-5N
Unit Price (€ / pc.)
0.1000 € *
Available: 3,030 pcs.
Leadtime: 20 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1000 €
100 pcs.
0.0916 €
500 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale
VH connectors, 3.96 mm series, type JST.
Rated current: 10 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1500 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA.
Receptacle housings, bare.
Housing material: PA 6, UL 94 V-0. Color: plain colored (white).
Technical attributes (type, dimension A, dimension B): VHR-5N, 5-pole, A 15.84 mm, B 19.74 mm
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |