VHR-6N | JST
Socket housing, 6 pole, pitch 3.96 mm, straight, green, VHR-6N
Unit Price (€ / pc.)
0.4165 € *
Available: 524 pcs.
Leadtime: 6 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
20 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable mount socket, VHR-6N, JST
This housing provide a quality receptacle for connectors when they are mounted to a printed circuit board.
They can also be used within the industrial sector and within networking and storage systems.
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |