XHP-3 | JST
Socket housing, 3 pole, pitch 2.5 mm, straight, natural, XHP-3
Unit Price (€ / pc.)
0.0333 € *
Available: 18,849 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0333 €
200 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Steckverbinder 2,5 mm Serie XH Typ JST.
Nennstrom: 3,0 AUC, Nennspannung: 250 V AC/DC, Spannungsfestigkeit: 1000 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 10 mOhm, Isolationswiderstand: min. 1000 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.
Housings, bare, 2.5 mm, series XH, type XHP.
Disconnectable.
Type: XHP-3, 3-pole, 9.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |