ZHR-5 | JST

Socket housing, 5 pole, pitch 1.5 mm, straight, natural, ZHR-5

Order No.: 71F1001
EAN: 4099891008277
MPN:
ZHR-5
Series: ZH
JST
ZHR-5 JST PCB Connection Systems Image 1
ZHR-5 JST PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 19,500 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0333 €
200 pcs.
0.0309 €
500 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable mount socket, ZHR-5, JST

This housing provide a quality receptacle for connectors when they are mounted to a printed circuit board.

They are a single row housing designed to be used with the ZH series and crimp contacts.

Features

  • Visual confirmation of contact lock in through the use of retention lances
  • Natural colour
  • Compact and durable design
Technical specifications
Connection crimp connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 50 V
Rated current 1 A
Orientation straight
Pin number 5 pole
Grid 1.5 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes