201620100 | Kabeltronik
Metal braided sleeve, inner Ø 3 mm, range 0.7-3 mm, silver, 201620100
Order No.: 91F4877
EAN: 4099891193546
MPN:
201620100
Unit Price (€ / mtr.)
0.8449 € *
Available: 0 mtr.
Available in 7 Days: 97 mtr.
Leadtime: 1 Week **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8449 €
10 mtr.
0.7616 €
50 mtr.
0.6783 €
100 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 0,7-3 mm | |
Colour | silber | |
Inner diameter | 3 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83079000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |